Rose Galvanised Steel Mounting Plate, 2mm H, 188mm W, 158mm L for Use with Stainless Steel Enclosures 37.201006
- RS Stock No.:
- 254-5103
- Mfr. Part No.:
- 10011055
- Brand:
- Rose
Bulk discount available
Subtotal (1 unit)*
$43.52
(exc. GST)
$47.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.52 |
| 5 + | $39.57 |
*price indicative
- RS Stock No.:
- 254-5103
- Mfr. Part No.:
- 10011055
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Product Type | Mounting Plate | |
| Width | 188mm | |
| Height | 2mm | |
| Length | 158mm | |
| Colour | Unpainted | |
| Material | Galvanised Steel | |
| For Use With | Stainless Steel Enclosures 37.201006 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Product Type Mounting Plate | ||
Width 188mm | ||
Height 2mm | ||
Length 158mm | ||
Colour Unpainted | ||
Material Galvanised Steel | ||
For Use With Stainless Steel Enclosures 37.201006 | ||
- COO (Country of Origin):
- DE
The Rose mounting plate for 37.2020 having height is 58 mm and width is 188 mm.
Height is 58 mm
Width is 188 mm
Width is 188 mm
Related links
- Rose Galvanised Steel Mounting Plate 188mm W, 158mm L for Use with Stainless Steel Enclosures 37.2020xx
- Rose Galvanised Steel Mounting Plate 587mm W, 158mm L for Use with Stainless Steel Enclosures 37.602012
- Rose Galvanised Steel Mounting Plate 288mm W, 158mm L for Use with Stainless Steel Enclosures 37.3020xx
- Rose Galvanised Steel Mounting Plate 388mm W, 158mm L for Use with Stainless Steel Enclosures 37.402012
- Rose Galvanised Steel Mounting Plate 288mm W, 108mm L for Use with Stainless Steel Enclosures 37.301508
- Rose Galvanised Steel Mounting Plate 138mm W, 58mm L for Use with Stainless Steel Enclosures 37.151006
- Rose Galvanised Steel Mounting Plate 488mm W, 358mm L for Use with Stainless Steel Enclosures 37.504016
- Rose Galvanised Steel Mounting Plate 488mm W, 258mm L for Use with Stainless Steel Enclosures 37503016
