- RS Stock No.:
- 255-8101
- Mfr. Part No.:
- 1434-1717
- Brand:
- Hammond
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.54
(exc. GST)
$41.29
(inc. GST)
Units | Per unit |
1 + | $37.54 |
- RS Stock No.:
- 255-8101
- Mfr. Part No.:
- 1434-1717
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond bottom plate for 1444 series aluminium chassis has width 17 inches, depth 17 inches and height 3 inches. The thickness is 0.05 inches.
Material of product is aluminium
Color of product is natural aluminium
Color of product is natural aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 17in |
Height | 76mm |
Length | 432mm |
Colour | Clear |
Material | Aluminium |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Reckmann In-Line Thermocouple Connector for Use with Type J...
- MikroElektronika Clicker 2 Add On Board MIKROE-1717
- Hammond Aluminium Base Plate 17in W, 422mm L