- RS Stock No.:
- 255-8106
- Mfr. Part No.:
- 1434-20
- Brand:
- Hammond
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$19.91
(exc. GST)
$21.90
(inc. GST)
Units | Per unit |
1 + | $19.91 |
- RS Stock No.:
- 255-8106
- Mfr. Part No.:
- 1434-20
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond bottom plate for 1444 series aluminium chassis has width 17 inches, depth 4 inches and height 3 inches. The thickness is 0.04 inches.
Material of product is aluminium
Color of product is natural aluminium
Color of product is natural aluminium
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 17in |
Height | 76mm |
Length | 422mm |
Colour | Clear |
Material | Aluminium |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammond Aluminium General Purpose Enclosure, 17 x 4 x 3in