Rose Galvanised Steel Mounting Plate, 2mm H, 388mm W, 158mm L for Use with Stainless Steel Enclosures 37.402012

Bulk discount available

Subtotal (1 unit)*

$65.12

(exc. GST)

$71.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$65.12
5 +$59.21

*price indicative

RS Stock No.:
254-5095
Mfr. Part No.:
10011043
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Mounting Plate

Width

388mm

Height

2mm

Length

158mm

Colour

Unpainted

Material

Galvanised Steel

For Use With

Stainless Steel Enclosures 37.402012

COO (Country of Origin):
DE
The Rose mounting plate for 37.402012 having height is 158 mm and width is 388 mm.

Height is 158 mm
Width is 388 mm

Related links