ABB Galvanised Steel Mounting Plate, 1m W, 1.6m L for Use with Automation and Control Enclosures (System pro E control)
- RS Stock No.:
- 248-7782
- Mfr. Part No.:
- EA5610
- Brand:
- ABB
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$502.27
(exc. GST)
$552.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $502.27 |
- RS Stock No.:
- 248-7782
- Mfr. Part No.:
- EA5610
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB opposed mounting plate with extremely small depth dimensions, able to mount the components on both sides (front and rear). It can be inserted in the front and/or in the rear. Complete with supports for sliding and fixing.
Made of 2.5mm galvanized steel
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 1m |
Length | 1.6m |
Material | Galvanised Steel |
For Use With | Automation and Control Enclosures (System pro E control) - IS2 |
Related links
- ABB Galvanised Steel Mounting Plate, 1m W, 1.8m L for Use with...
- ABB Galvanised Steel Mounting Plate, 1m W, 1.4m L for Use with...
- ABB Galvanised Steel Mounting Plate, 600mm W, 1.6m L for Use with...
- ABB Galvanised Steel Mounting Plate, 800mm W, 1.6m L for Use with...
- ABB IS2 Series Galvanised Steel Mounting Plate, 1m W, 1.6m L for...
- ABB Galvanised Steel Mounting Plate, 600mm W, 1.8m L for Use with...
- ABB Galvanised Steel Mounting Plate, 600mm W, 1.4m L for Use with...
- ABB Galvanised Steel Mounting Plate, 800mm W, 1.4m L for Use with...