- RS Stock No.:
- 248-7734
- Mfr. Part No.:
- EA1910
- Brand:
- ABB
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$654.15
(exc. GST)
$719.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $654.15 |
- RS Stock No.:
- 248-7734
- Mfr. Part No.:
- EA1910
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB control and automation board comes with oversized back plates plus tracks.
Width 1000 mm
Height 1700 mm
Length 1000 mm
Height 1700 mm
Length 1000 mm
Specifications
Attribute | Value |
---|---|
Product Type | Back Plate & Tracks |
Series | IS2 |
Width | 1m |
Length | 1.8m |
Material | Steel |
For Use With | IS2 Enclosures For Automation |
Related links
- ABB IS2 Series Steel Back Plate & Tracks, 600mm W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 1.8m W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 400mm W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 1.2m W, 1.8m L for Use...
- ABB IS2 Series Steel Partition Panel, 1m W, 1.8m L, for Use with...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1m W, 2m L...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1m W, 2.2m L...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1.6m W, 1.8m...