ABB IS2 Series Steel Back Plate & Tracks, 1.2m W, 1.8m L for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7735
- Mfr. Part No.:
- EA1912
- Brand:
- ABB
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$751.49
(exc. GST)
$826.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $751.49 |
- RS Stock No.:
- 248-7735
- Mfr. Part No.:
- EA1912
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB oversized back plates is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.
Height 1800 mm
Width 1200 mm
Width 1200 mm
Specifications
Attribute | Value |
---|---|
Product Type | Back Plate & Tracks |
Series | IS2 |
Width | 1.2m |
Length | 1.8m |
Material | Steel |
For Use With | IS2 Enclosures For Automation |
Related links
- ABB IS2 Series Steel Back Plate & Tracks, 600mm W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 1.8m W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 1m W, 1.8m L for Use...
- ABB IS2 Series Steel Back Plate & Tracks, 400mm W, 1.8m L for Use...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1.2m W, 2.2m...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1.2m W, 2m L...
- ABB IS2 Series Galvanised Steel Back Plate & Tracks, 1.6m W, 1.8m...
- ABB IS2 Series Steel Side Panel, 500mm W, 1.8m L, for Use with IS2...