Fibox ABS Perforated Mounting Plate, 280mm W, 3mm L
- RS Stock No.:
- 247-4486
- Mfr. Part No.:
- NEO MPI 4232
- Brand:
- Fibox
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.32
(exc. GST)
$38.85
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.32 |
5 - 9 | $34.47 |
10 - 19 | $33.65 |
20 - 49 | $32.84 |
50 + | $32.06 |
- RS Stock No.:
- 247-4486
- Mfr. Part No.:
- NEO MPI 4232
- Brand:
- Fibox
Related links
- Fibox ABS Perforated Mounting Plate, 280mm W, 3mm L
- Fibox ABS Perforated Mounting Plate, 180mm W, 3mm L
- Fibox Galvanised Steel Mounting Plate, 280mm W, 1mm L
- Fibox Galvanised Steel Mounting Plate, 180mm W, 1mm L
- RS PRO Aluminium Flat Bar, 30mm W, 3mm H, 1m L
- Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 550mm...
- Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 270mm...
- Fibox Galvanised Steel Perforated Mounting Plate, 1.5mm H, 450mm...