Fibox Galvanised Steel Mounting Plate, 280mm W, 1mm L
- RS Stock No.:
- 247-4483
- Mfr. Part No.:
- NEO MPS 4232
- Brand:
- Fibox
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$40.68
(exc. GST)
$44.75
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $40.68 |
5 - 9 | $39.71 |
10 - 19 | $38.76 |
20 - 49 | $37.83 |
50 + | $36.93 |
- RS Stock No.:
- 247-4483
- Mfr. Part No.:
- NEO MPS 4232
- Brand:
- Fibox
Related links
- Fibox Galvanised Steel Mounting Plate, 280mm W, 1mm L
- Fibox Galvanised Steel Mounting Plate, 180mm W, 1mm L
- Fibox ABS Perforated Mounting Plate, 280mm W, 3mm L
- Fibox Galvanised Steel Mounting Plate, 1.5mm H, 250mm W, 350mm L...
- Fibox Galvanised Steel Mounting Plate, 1.5mm H, 350mm W, 450mm L...
- Fibox Galvanised Steel Mounting Plate, 2mm H, 540mm W, 2mm L for...
- Fibox Galvanised Steel Mounting Plate, 350mm W for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate, 450mm W for Use with ARCA Series