Better World
Schneider Electric NSYM Series Mounting Plate, 600mm H, 800mm W for Use with Spacial CRN, Spacial S3D, Spacial S3X,
- RS Stock No.:
- 236-2889
- Mfr. Part No.:
- NSYMS86
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2889
- Mfr. Part No.:
- NSYMS86
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric spacial SF/SM silkscreened plain mounting plate made from galvanised steel and has dimension of 800 x 600 mm. It is compatible with spacial S3D, CRN, S3X and Thalassa PLM range.
Pro-active compliance
Fixing mode screwed on back studs of M8 screw type
Green premium product
Mercury free
Fixing mode screwed on back studs of M8 screw type
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYM |
Width | 800mm |
Height | 600mm |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYM Series Mounting Plate, 600mm H, 800mm W...
- Schneider Electric NSYM Series Mounting Plate, 565mm H, 350mm W...
- Schneider Electric NSYM Series Mounting Plate, 500mm H, 400mm W...
- Schneider Electric NSYM Series Mounting Plate, 965mm H, 750mm W...
- Schneider Electric NSYM Series Mounting Plate, 465mm H, 450mm W...
- Schneider Electric NSYM Series Mounting Plate for Use with Spacial...
- Schneider Electric NSYMPP Series Mounting Plate, 800mm H, 600mm W...
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 600mm W...