Better World
Schneider Electric NSYMPP Series Mounting Plate, 800mm H, 600mm W for Use with Spacial CRN, Spacial S3D, Spacial S3X,
- RS Stock No.:
- 236-2887
- Mfr. Part No.:
- NSYMPP86
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-2887
- Mfr. Part No.:
- NSYMPP86
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Thalassa insulating mounting plate for enclosure made from polyester which has dimension of 800 X 600 mm and compatible with Thalassa PLM, spacial S3D, S3X and CRN range. It is grey in colour and mounting plate can be fixed by screws of M8 type.
Mounting location step slide, direct fixing on back studs
Toxic heavy metal free
Mercury free
REACh free of SVHC
Toxic heavy metal free
Mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYMPP |
Width | 600mm |
Height | 800mm |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMPP Series Mounting Plate, 800mm H, 600mm W...
- Schneider Electric NSYMPP Series Mounting Plate, 565mm H, 350mm W...
- Schneider Electric NSYMPP Series Mounting Plate, 700mm H, 450mm W...
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 600mm W...
- Schneider Electric NSYM Series Mounting Plate, 600mm H, 800mm W...
- Schneider Electric NSYMM Series Mounting Plate, 1200mm H, 1.2m W...
- Schneider Electric NSYM Series Mounting Plate, 500mm H, 400mm W...
- Schneider Electric NSYM Series Mounting Plate, 565mm H, 350mm W...