RS Better World
Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate, 600mm W, 1200 mm L for Use with Spacial S3X,
- RS Stock No.:
- 219-9714
- Mfr. Part No.:
- NSYMM126
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$223.57
(exc. GST)
$245.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9714
- Mfr. Part No.:
- NSYMM126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Sub Type | Enclosure Mount Plate | |
| Thickness | 600mm | |
| Width | 600mm | |
| Length | 1200mm | |
| Material | Galvanised Steel | |
| For Use With | Spacial S3X, Spacial S3D, Spacial CRN, Thalassa PLM | |
| Mounting plate type | Plain | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Sub Type Enclosure Mount Plate | ||
Thickness 600mm | ||
Width 600mm | ||
Length 1200mm | ||
Material Galvanised Steel | ||
For Use With Spacial S3X, Spacial S3D, Spacial CRN, Thalassa PLM | ||
Mounting plate type Plain | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain mounting plate for Spacial CRN, S3D, S3X, PLM for enclosures has dimension H1200 x W600 mm. It has Multi-purpose mounting accessory. Step slide mounting location or direct fixing on back studs (M8 screws).
Galvanised steel material
Set of 1.
Related links
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 300 mm L for Use with Spacial CRN
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1200 mm L for Use with Spacial S3D,
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Enclosure Mount Plate 1200 mm L for Use with
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1897 mm L for Use with Spacial SFX,
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 200 mm L for Use with Spacial S3D
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 800 mm L for Use with Spacial S3D
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1050 mm L for Use with Spacial S3D
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1350 mm L for Use with Spacial CRN,
