ABB GEMINI Series Steel Base Plate, 750mm H, 500mm W, 750mm L for Use with Enclosure
- RS Stock No.:
- 235-2447
- Mfr. Part No.:
- 1SL0271A00 GEMINI-T5
- Brand:
- ABB
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$191.26
(exc. GST)
$210.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $191.26 |
- RS Stock No.:
- 235-2447
- Mfr. Part No.:
- 1SL0271A00 GEMINI-T5
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB insulating base plate of size 5 has 500 mm width and 750 mm height.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 500mm |
Height | 750mm |
Length | 750mm |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 750mm H, 500mm W,...
- ABB GEMINI Series Steel Upright, 750mm W, 750mm H, 750mm L For Use...
- ABB GEMINI Series Steel for Use with Enclosure
- ABB GEMINI Series Steel Base Plate, 900mm H, 750mm W, 900mm L for...
- ABB GEMINI Series Steel Base Plate, 450mm H, 375mm W, 450mm L for...
- Schneider Electric NSYPMR Series Perforated Mounting Plate, 750mm...
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 600mm H, 500mm W,...
- ABB GEMINI Series Metal Base Plate, 435mm H, 360mm W for Use with...