ABB GEMINI Series Steel Base Plate, 900mm H, 750mm W, 900mm L for Use with Enclosure
- RS Stock No.:
- 235-2449
- Mfr. Part No.:
- 1SL0272A00 GEMINI-T6
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$381.26
(exc. GST)
$419.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $381.26 |
- RS Stock No.:
- 235-2449
- Mfr. Part No.:
- 1SL0272A00 GEMINI-T6
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB 1SL0 is the insulating plate for general purpose enclosure. He material used for this plate is the steel and plate have galvanized surface finished.
IP degree of protection is IP66
Suitable for gemini box and switchboard
Suitable for gemini box and switchboard
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Series | GEMINI |
Width | 750mm |
Height | 900mm |
Length | 900mm |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 900mm H, 750mm W,...
- ABB GEMINI Series Steel Base Plate, 750mm H, 500mm W, 750mm L for...
- ABB GEMINI Series Steel Base Plate, 450mm H, 375mm W, 450mm L for...
- ABB GEMINI Series Steel Upright, 750mm W, 750mm H, 750mm L For Use...
- ABB GEMINI Series Thermoplastic General Purpose Enclosure, IP66,...
- ABB GEMINI Series Metal Base Plate, 435mm H, 360mm W for Use with...
- ABB GEMINI Series Metal Base Plate, 735mm H, 485mm W for Use with...
- ABB GEMINI Series Metal Base Plate, 285mm H, 235mm W for Use with...