Phoenix Contact ECS Series Polycarbonate Blanking Plate, 34mm H, 62mm W, 196mm L for Use with ECS
- RS Stock No.:
- 230-1160
- Mfr. Part No.:
- 1050386
- Brand:
- Phoenix Contact
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$21.714
(exc. GST)
$23.885
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $21.714 | $108.57 |
*price indicative
- RS Stock No.:
- 230-1160
- Mfr. Part No.:
- 1050386
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact front plate is a snap in locking blank faceplate of the ECS Family. It is IP66/67/69 rated when mated with associated enclosure. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences. It has integrated tamper protection. It is customizable to meet specific connector requirements for different applications.
It has integrated tamper protection
It is suitable for outdoor/indoor applications
It is tool less assembly
It is suitable for outdoor/indoor applications
It is tool less assembly
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Series | ECS |
Width | 62mm |
Height | 34mm |
Length | 196mm |
Material | Polycarbonate |
For Use With | ECS |
Related links
- Phoenix Contact ECS Series Polycarbonate Blanking Plate, 30mm H,...
- Phoenix Contact ECS Series Polycarbonate Front Plate, 30mm H, 62mm...
- Phoenix Contact ECS Series RAL 9005 Polycarbonate Front Plate,...
- RS PRO Steel Mounting Plate, 1.5mm H, 62mm W, 147mm L for Use with...
- RS PRO Bakelite Mounting Plate, 2mm H, 62mm W, 147mm L for Use...
- Phoenix Contact Polycarbonate Blanking Plate, 97mm W, 15mm L for...
- Rittal SZ Series Polycarbonate Blanking Plate for Use with...
- Phoenix Contact ECS Series Enclosure