Rittal VX Series Sheet Steel Mounting Plate, 400mm H, 800mm W for Use with VX, VX SE Series
- RS Stock No.:
- 226-3218
- Mfr. Part No.:
- 8617664
- Brand:
- Rittal
Subtotal (1 unit)**
$114.68
(exc. GST)
$126.15
(inc. GST)
On back order for despatch 03/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $114.68 |
**price indicative
- RS Stock No.:
- 226-3218
- Mfr. Part No.:
- 8617664
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Mounting Plate | |
Series | VX | |
Width | 800mm | |
Height | 400mm | |
Material | Sheet Steel | |
For Use With | VX, VX SE Series | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Mounting Plate | ||
Series VX | ||
Width 800mm | ||
Height 400mm | ||
Material Sheet Steel | ||
For Use With VX, VX SE Series | ||
Related links
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 500mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with...
- Rittal VX Series Sheet Steel Mounting Plate 500mm W for Use with...
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series