Rittal VX Series Sheet Steel Gland Plate, 440mm W for Use with VX, VX IT, VX SE Series
- RS Stock No.:
- 226-3179
- Mfr. Part No.:
- 8001212
- Brand:
- Rittal
Subtotal (1 unit)**
$21.56
(exc. GST)
$23.72
(inc. GST)
On back order for despatch 27/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $21.56 |
**price indicative
- RS Stock No.:
- 226-3179
- Mfr. Part No.:
- 8001212
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Gland Plate | |
Series | VX | |
Width | 440mm | |
Material | Sheet Steel | |
For Use With | VX, VX IT, VX SE Series | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Gland Plate | ||
Series VX | ||
Width 440mm | ||
Material Sheet Steel | ||
For Use With VX, VX IT, VX SE Series | ||
Related links
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate 275mm L for Use with VX VX SE Series
- Rittal VX Series Sheet Steel Sliding Panel for Use with VX VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with VX, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 600mm W for Use with VX, VX SE Series