Rittal VX Series Sheet Steel Gland Plate, 690mm W for Use with VX, VX IT, VX SE Series
- RS Stock No.:
- 226-3183
- Mfr. Part No.:
- 8001215
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$56.57
(exc. GST)
$62.23
(inc. GST)
On back order for despatch 28/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $56.57 |
5 - 9 | $55.18 |
10 + | $52.80 |
**price indicative
- RS Stock No.:
- 226-3183
- Mfr. Part No.:
- 8001215
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Product Type | Gland Plate | |
Series | VX | |
Width | 690mm | |
Material | Sheet Steel | |
For Use With | VX, VX IT, VX SE Series | |
Select all | ||
---|---|---|
Brand Rittal | ||
Product Type Gland Plate | ||
Series VX | ||
Width 690mm | ||
Material Sheet Steel | ||
For Use With VX, VX IT, VX SE Series | ||
Related links
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate 275mm L for Use with VX VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Gland Plate VX IT, VX SE Series
- Rittal VX Series Sheet Steel Sliding Panel 115mm D VX IT, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 500mm W for Use with VX, VX SE Series
- Rittal VX Series Sheet Steel Mounting Plate 800mm W for Use with VX, VX SE Series