Rittal TP Series RAL 7035 Sheet Steel Cover Plate, 25mm H, 1.6m W for Use with CM, TP Series
- RS Stock No.:
- 226-3148
- Mfr. Part No.:
- 6730030
- Brand:
- Rittal
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$336.82
(exc. GST)
$370.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $336.82 |
5 - 9 | $325.04 |
10 + | $309.86 |
- RS Stock No.:
- 226-3148
- Mfr. Part No.:
- 6730030
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Rittal TP series cover plate it is used to conceal the entire base opening with CM enclosure or for covering the complete top opening when using the TP pedestals on their own.
Made from sheet steel material
Textured paint finish
Colour is RAL 7035
Protection category IP55
Textured paint finish
Colour is RAL 7035
Protection category IP55
Specifications
Attribute | Value |
---|---|
Product Type | Cover Plate |
Series | TP |
Width | 1.6m |
Height | 25mm |
RAL Code | RAL 7035 |
Material | Sheet Steel |
For Use With | CM, TP Series |
Related links
- Rittal TP Series RAL 7035 Sheet Steel Cover Plate, 25mm H, 1.6m W...
- Rittal TP Series RAL 7035 Sheet Steel Cover Plate, 25mm H, 1.2m W...
- Rittal TP Series RAL 7035 Sheet Steel Cover Plate, 25mm H, 600mm W...
- Rittal TP Series RAL 7035 Sheet Steel Cover Plate, 800mm W for Use...
- Rittal SK Series RAL 7035 Sheet Steel Cover Plate for Use with Flatbox
- Rittal EL Series RAL 7035 Sheet Steel Gland Plate, 599mm W for Use...
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 256mm W for Use with AX
- Rittal SZ Series RAL 7035 Sheet Steel Gland Plate, 401mm W for Use with AX