- RS Stock No.:
- 219-9497
- Mfr. Part No.:
- NSYPMA127
- Brand:
- Schneider Electric
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$324.90
(exc. GST)
$357.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $324.90 |
- RS Stock No.:
- 219-9497
- Mfr. Part No.:
- NSYPMA127
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric thalassa PLA polyester insulating mounting plat has 150 Kg permanent permissible load. It is made up of polyester. It has grey colour. It has 1250height and 750 mm width.
It has Pro-active compliance
Green premium product
Green premium product
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSY |
Width | 750mm |
Height | 1250mm |
For Use With | Enclosure |
Related links
- Schneider Electric NSYP Series Mounting Plate, 1250mm H, 750mm W...
- Schneider Electric Galvanised Steel Perforated Mounting Plate,...
- Schneider Electric NSYPMA Series Mounting Plate, 1250mm H, 1.25m W...
- Schneider Electric NSYPMM1212 Series Mounting Plate, 1250mm H,...
- Schneider Electric NS Series Mounting Plate, 1250mm H, 600mm W,...
- Schneider Electric NSY Series Mounting Plate, 200mm H, 350mm W for...
- Schneider Electric NSY Series Mounting Plate, 2050mm H, 1.05m W...
- Schneider Electric NSY Series Mounting Plate, 265mm H, 200mm W for...