Better World
Schneider Electric NS Series Mounting Plate, 341mm H, 315mm W for Use with TBS, Thalassa TBP
- RS Stock No.:
- 221-0670
- Mfr. Part No.:
- NSYAMPA3429TB
- Brand:
- Schneider Electric
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$79.05
(exc. GST)
$86.95
(inc. GST)
Units | Per unit |
---|---|
1 + | $79.05 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0670
- Mfr. Part No.:
- NSYAMPA3429TB
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics insulating mounting plate with thickness of 25 mm used for boxes having dimensions of 325x275 mm.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NS |
Width | 315mm |
Height | 341mm |
For Use With | TBS, Thalassa TBP |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NS Series Mounting Plate, 192mm H, 164mm W for...
- Schneider Electric Steel Mounting Plate, 265mm H, 315mm W for Use...
- Schneider Electric NS Series Handle for Use with TBS, Thalassa TBP
- Schneider Electric NSYA Series Mounting Plate, 215mm H, 265mm W...
- Schneider Electric NSYAMPA Series Mounting Plate, 291mm H, 241mm W...
- Schneider Electric NSYAMPA Series Mounting Plate, 241mm H, 194mm W...
- Schneider Electric NS Series Mounting Plate, 265mm H, 150mm W for...
- Schneider Electric NS Series Mounting Plate, 325mm H, 250mm W for...