- RS Stock No.:
- 220-0104
- Mfr. Part No.:
- NSYPMP85120
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$716.07
(exc. GST)
$787.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $716.07 |
- RS Stock No.:
- 220-0104
- Mfr. Part No.:
- NSYPMP85120
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial plain mounting plate for control desk made from galvanised steel which has a height of 650 mm and width of 1200 mm. It is compatible with spacial SD and SDX range.
Mounting location on adjustment rails
Green premium product
Toxic heavy metal free
Mercury free
Green premium product
Toxic heavy metal free
Mercury free
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYPMP |
Width | 1.2m |
Height | 650mm |
For Use With | SDX, Spacial SD |
Related links
- Schneider Electric NSYPMP Series Mounting Plate, 748mm H, 500mm W,...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 850mm W...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 650mm W...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 1.45m W...
- Schneider Electric NSYPMP Series Mounting Plate, 400mm H, 1m W for...
- Schneider Electric NSYMM Series Mounting Plate, 650mm H, 550mm W,...
- Schneider Electric NSYPMP Series Mounting Plate, 150mm H, 600mm W,...
- Schneider Electric NSYPMP Series Mounting Plate, 150mm H, 800mm W,...