- RS Stock No.:
- 211-0885
- Mfr. Part No.:
- NSYPMP8580
- Brand:
- Schneider Electric
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$448.72
(exc. GST)
$493.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $448.72 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0885
- Mfr. Part No.:
- NSYPMP8580
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric plain mounting plate for control desk has dimensions of H847xW700mm. The mounting location this mounting plate is on adjustment rails.
The material used for the partial mounting plate is galvanised steel
The thickness of the partial mounting plate is 25mm
The thickness of the partial mounting plate is 25mm
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYP |
Width | 650mm |
Height | 650mm |
For Use With | Spacial SD |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 850mm W...
- Schneider Electric NSYP Series Mounting Plate, 650mm H, 1.45m W...
- Schneider Electric NSYP Series Mounting Plate, 400mm H, 650mm W...
- Schneider Electric Steel Mounting Plate, 650mm H, 650mm W for Use...
- Schneider Electric NSYPMP Series Mounting Plate, 650mm H, 1.2m W...
- Schneider Electric NSYMM Series Mounting Plate, 650mm H, 550mm W,...
- Schneider Electric Spacial Series Galvanised Steel Mounting Plate,...
- Schneider Electric NSYP Series Mounting Plate, 400mm H, 1.45m W...