- RS Stock No.:
- 214-1856
- Mfr. Part No.:
- 56L1/22/2-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$50.81
(exc. GST)
$55.89
(inc. GST)
Units | Per unit |
1 + | $50.81 |
- RS Stock No.:
- 214-1856
- Mfr. Part No.:
- 56L1/22/2-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series enclosure lid has wall mounted mounting mode.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Product Type | Lid |
Series | 56 Series |
Width | 95mm |
Height | 35mm |
Length | 95mm |
For Use With | 56 Series Enclosures |
Related links
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 10A...
- Clipsal Electrical 1P Pole Surface Mount Isolator Switch - 15A...
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 3P Pole Surface Mount Isolator Switch - 63A...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use...
- Clipsal Electrical 56 Series Series Lid 95mm W, 288mm L for Use...
- Clipsal Electrical 56 Series Series 95mm W, 130mm L for Use with...