- RS Stock No.:
- 214-1594
- Mfr. Part No.:
- 56L1-GY
- Brand:
- Clipsal Electrical
21 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$30.98
(exc. GST)
$34.08
(inc. GST)
Units | Per unit |
1 + | $30.98 |
- RS Stock No.:
- 214-1594
- Mfr. Part No.:
- 56L1-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series enclosure lid has wall mounted mounting mode.
The 56 Series Enclosure Lid - 1 Gang - Grey has a part number of 56L1-GY, and is part of the Clipsal - 56 Series range of products by Clipsal by Schneider Electric. Measuring at 24MM tall, 88MM wide, 90MM deep, and has a weight of 38G.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Product Type | Lid |
Series | 56 Series |
Width | 95mm |
Height | 24mm |
Length | 95mm |
For Use With | 56 Series Enclosures |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use...
- Clipsal Electrical 56 Series Series Lid 95mm W, 288mm L for Use...
- Clipsal Electrical 56 Series Series 95mm W, 130mm L for Use with...