- RS Stock No.:
- 213-8344
- Mfr. Part No.:
- 56L1-CG
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$31.31
(exc. GST)
$34.44
(inc. GST)
Units | Per unit |
1 + | $31.31 |
- RS Stock No.:
- 213-8344
- Mfr. Part No.:
- 56L1-CG
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series enclosure lid has wall mounted mounting mode.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Product Type | Lid |
Series | 56 Series |
Width | 95mm |
Height | 35mm |
Length | 95mm |
For Use With | 56 Series Enclosures |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series PVC Back Box 2 Gangs, 198 x 102 x 83mm
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical 56 Series PVC Back Box 4 Gangs, 198 x 198 x 63mm
- Clipsal Electrical 56 Series Series Lid 95mm W, 192mm L for Use...
- Clipsal Electrical 56 Series Series Lid 95mm W, 95mm L for Use...
- Clipsal Electrical 56 Series Series Lid 95mm W, 288mm L for Use...
- Clipsal Electrical 56 Series Series 95mm W, 130mm L for Use with...