- RS Stock No.:
- 211-0875
- Mfr. Part No.:
- NSYPMB127
- Brand:
- Schneider Electric
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$412.19
(exc. GST)
$453.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $412.19 |
- RS Stock No.:
- 211-0875
- Mfr. Part No.:
- NSYPMB127
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric Bakelite mounting plate is suitable for PLA enclosure of dimensions H1250xW750mm. The permanent permissible load capacity of plate is 150 kg. The colour of the insulating mounting plate is black (RAL 9005). The fixing is done with t
The thickness of the insulating plate is 5mm
The material used for the plate is Bakelite
The material used for the plate is Bakelite
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYP |
Width | 625mm |
Height | 1140mm |
For Use With | Thalassa PLA |
Related links
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 625mm W...
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 1250mm H, 750mm W...
- Schneider Electric NSYP Series Mounting Plate, 1390mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 890mm H, 375mm W...