Better World
Schneider Electric NSYP Series Mounting Plate, 1140mm H, 875mm W for Use with PLA Enclosure
- RS Stock No.:
- 219-8664
- Mfr. Part No.:
- NSYPMM1210
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$430.43
(exc. GST)
$473.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $430.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8664
- Mfr. Part No.:
- NSYPMM1210
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric NSYPMM1210 is a Metallic mounting plate for PLA enclosure. I t has a height and width of H12150xW1000mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Series | NSYP |
Width | 875mm |
Height | 1140mm |
For Use With | PLA Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 1140mm H, 625mm W...
- Schneider Electric NSYP Series Mounting Plate, 390mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 875mm W...
- Schneider Electric NSYP Series Mounting Plate, 640mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 890mm H, 375mm W...
- Schneider Electric NSYP Series Mounting Plate, 1250mm H, 750mm W...