Better World
Schneider Electric Telequick Series Steel Perforated Mounting Plate, 450mm H, 451mm W, 15mm L for Use with Spacial CRN,
- RS Stock No.:
- 188-1218
- Mfr. Part No.:
- NSYMR55
- Brand:
- Schneider Electric
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$83.68
(exc. GST)
$92.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-1218
- Mfr. Part No.:
- NSYMR55
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Monobloc perforated plates H500xW500mm with universal perforations 11x26mm.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | Telequick |
Width | 451mm |
Height | 450mm |
Length | 15mm |
Material | Steel |
For Use With | Spacial CRN, Thalassa PLM |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Steel Perforated Mounting Plate, 645mm H, 451mm...
- Schneider Electric Steel Perforated Mounting Plate, 450mm H, 351mm...
- Schneider Electric NS Series Perforated Mounting Plate, 555mm H,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...
- Schneider Electric Telequick Series Perforated Mounting Plate,...