Schneider Electric Polycarbonate Mounting Frame, 234 mm W, 12 mm L for Use with Enclosure
- RS Stock No.:
- 205-359
- Mfr. Part No.:
- MTN4030-6534
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$54.64
(exc. GST)
$60.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.64 |
*price indicative
- RS Stock No.:
- 205-359
- Mfr. Part No.:
- MTN4030-6534
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Frame | |
| Width | 234 mm | |
| Length | 12mm | |
| Material | Polycarbonate | |
| For Use With | Enclosure | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Frame | ||
Width 234 mm | ||
Length 12mm | ||
Material Polycarbonate | ||
For Use With Enclosure | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover frame is colored aluminum with 3 beams. This cover frame belongs to the M-Pure aesthetic group. This cover frame supports horizontal and vertical installation. Lacquered surface treatment helps provide clear transparent hard protection. And it also achieves IP20 degree of protection. The cover frame is made of polycarbonate, making it as durable as possible. Moreover, it is a green premium product that takes care of your family as much as possible.
Material is Thermoplastic
Mercury free
Related links
- Schneider Electric Thermoplastic Gloss Mounting Frame 12 mm L for Use with Enclosure
- Schneider Electric Polycarbonate Matt Mounting Frame Cover Frame for Use with Enclosure
- Schneider Electric Polycarbonate Bright Mounting Frame for Use with Enclosure
- Schneider Electric Polycarbonate Matt Mounting Frame for Use with Enclosure
- Schneider Electric Polycarbonate Varnish Mounting Frame for Use with Enclosure
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 384 mm L for Use with RS PRO GRP Enclosure
- Rose Galvanised Steel Unpainted Mounting Plate Mounting Plate 384 mm L for Use with Polyester Standard
- RS PRO Steel Zinc Plated Mounting Plate Mounting Plate 238 mm L for Use with RS PRO GRP Enclosure

