Eaton xEnergy Series RAL 7035 Metal Front Plate, 300mm H, 570mm W, 50mm L for Use with Enclosure
- RS Stock No.:
- 121-575
- Mfr. Part No.:
- 152673 XMW1206E-V
- Brand:
- Eaton
Subtotal (1 unit)**
$504.64
(exc. GST)
$555.10
(inc. GST)
On back order for despatch 10/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $504.64 |
**price indicative
- RS Stock No.:
- 121-575
- Mfr. Part No.:
- 152673 XMW1206E-V
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Front Plate | |
Series | xEnergy | |
Width | 570mm | |
Height | 300mm | |
Length | 50mm | |
RAL Code | RAL 7035 | |
Material | Metal | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series xEnergy | ||
Width 570mm | ||
Height 300mm | ||
Length 50mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With Enclosure | ||
Related links
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package