Hammond Steel Chassis, 14in W, 431.8mm L For Use With 1441 Series
- RS Stock No.:
- 256-5728
- Mfr. Part No.:
- 1441-42BK3
- Brand:
- Hammond
Subtotal (1 unit)*
$124.77
(exc. GST)
$137.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.77 |
*price indicative
- RS Stock No.:
- 256-5728
- Mfr. Part No.:
- 1441-42BK3
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Chassis | |
| Width | 14in | |
| Length | 431.8mm | |
| Material | Steel | |
| Colour | Black | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Chassis | ||
Width 14in | ||
Length 431.8mm | ||
Material Steel | ||
Colour Black | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Rubber feet sold separately
Related links
- Hammond Steel Chassis 431.8mm L For Use With 1441 Series
- Hammond Steel Chassis 431.8mm L For Use With 1441 Series
- Hammond Steel Chassis 431.8mm L For Use With 1441 Series
- Hammond Steel Chassis 431.8mm L For Use With 1441 Series
- Hammond Steel Chassis 431.8mm L For Use With 1441 Series
- Hammond 1441 Series RAL 9005 Steel Chassis 10in W 431.8mm L For Use With 1441 Series
- Hammond Steel Chassis 254mm L For Use With 1441 Series
- Hammond Steel Chassis 101.6mm L For Use With 1441 Series
