Hammond Steel Enclosure Chassis, 4 in H, 4in W, 14 in D, 431.8 mm L For Use With 1441 Series

Subtotal (1 unit)*

$103.65

(exc. GST)

$114.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$103.65

*price indicative

RS Stock No.:
256-5716
Mfr. Part No.:
1441-33
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Chassis

Width

4in

Height

4in

Depth

14in

Length

431.8mm

Material

Steel

Colour

Grey

For Use With

1441 Series

COO (Country of Origin):
CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16” diameter (Chassis now includes 1/8” holes to allow installation of optional bottom plates).

Spot welded steel

Rubber feet sold separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy