Hammond Steel Enclosure Chassis, 6 in H, 6in W, 14 in D, 254 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5690
- Mfr. Part No.:
- 1441-15
- Brand:
- Hammond
Subtotal (1 unit)*
$29.44
(exc. GST)
$32.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $29.44 |
*price indicative
- RS Stock No.:
- 256-5690
- Mfr. Part No.:
- 1441-15
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 6in | |
| Height | 6in | |
| Depth | 14in | |
| Length | 254mm | |
| Material | Steel | |
| Colour | Grey | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 6in | ||
Height 6in | ||
Depth 14in | ||
Length 254mm | ||
Material Steel | ||
Colour Grey | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Related links
- Hammond Steel Enclosure Chassis 6in W 254 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 6in W, 254 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 101.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 152.4 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 4in W 203.2 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 112in W 431.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W 177.8 mm L For Use With 1441 Series
