Hammond Steel Enclosure Chassis, 5 in H, 5in W, 177.8 mm L For Use With 1441 Series
- RS Stock No.:
- 256-5687
- Mfr. Part No.:
- 1441-12BK3CWW
- Brand:
- Hammond
Subtotal (1 unit)*
$181.13
(exc. GST)
$199.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.13 |
*price indicative
- RS Stock No.:
- 256-5687
- Mfr. Part No.:
- 1441-12BK3CWW
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure Chassis | |
| Width | 5in | |
| Height | 5in | |
| Length | 177.8mm | |
| Material | Steel | |
| Colour | Black | |
| For Use With | 1441 Series | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure Chassis | ||
Width 5in | ||
Height 5in | ||
Length 177.8mm | ||
Material Steel | ||
Colour Black | ||
For Use With 1441 Series | ||
- COO (Country of Origin):
- CA
The Hammond 1441 series Steel Chassis has Finished in ASA 61 smooth grey or satin black powder paint. Optional bottom plates are punched with 4 holes – 3/16 diameter (Chassis now includes 1/8 holes to allow installation of optional bottom plates).
Spot welded steel
Rubber feet sold separately
Related links
- Hammond Steel Enclosure Chassis 5in W, 177.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W 177.8 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W, 228.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W, 342.9 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W 342.9 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 5in W 228.6 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 6in W 254 mm L For Use With 1441 Series
- Hammond Steel Enclosure Chassis 12in W, 431.8 mm L For Use With 1441 Series
