Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 120 mm H, 426mm W, 776 mm D, 776 mm L For Use With 800 x 425
- RS Stock No.:
- 126-057
- Mfr. Part No.:
- 172517 XTSZFBS-W425
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$606.32
(exc. GST)
$666.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $606.32 | - |
| 5 - 9 | $594.19 | 2% |
| 10 + | $576.00 | 5% |
*price indicative
- RS Stock No.:
- 126-057
- Mfr. Part No.:
- 172517 XTSZFBS-W425
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 426mm | |
| Height | 120mm | |
| Depth | 776mm | |
| Length | 776mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | 800 x 425 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 426mm | ||
Height 120mm | ||
Depth 776mm | ||
Length 776mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 800 x 425 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton main LV switchgear is designed with a base frame and floor frame, with a width of 425mm and a sleek grey colour.
Base frame and floor frame design for stability and support
RoHS conform for environmentally friendly use
Suitable for enclosure building width of 425mm and depth of 800mm
Steel material with impact strength of IK10 for durability
Grey colour with a s
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 426mm W 776 mm L For Use With 800 x 425
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 601mm W 776 mm L For Use With 800 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 1200 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.001m W 776 mm L For Use With 800 x 1000
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.351m W 776 mm L For Use With 800 x 1350
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 801mm W 776 mm L For Use With 800 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.201m W 776 mm L For Use With 800 x 1200
