Better World

Schneider Electric PanelSeT Series Enclosure Canopies, 1m W, 38mm H For Use With Thalassa PLA

Subtotal (1 unit)*

$110.45

(exc. GST)

$121.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.45

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
211-0976
Mfr. Part No.:
NSYTJPLA104G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PanelSeT

Width

1m

Height

38mm

For Use With

Thalassa PLA

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric has polyester canopy for PLA enclosure having dimensions W1000xD420 mm. This polyester canopy used with Thalassa PLA range or multipurpose application. The mounting location of canopy is on the top of the enclosure. The colour of ca

The material used for canopy is polyester charged with fibreglass
The canopy fixing is done with fixing element

ANZ - SEBundle - PDP

Related links