Better World
Schneider Electric Thalassa Series Grey Polyester Enclosure Canopy, 320mm W, 38mm H, 500mm L For Use With PLA Enclosure
- RS Stock No.:
- 125-1021
- Mfr. Part No.:
- NSYTJPLA53G
- Brand:
- Schneider Electric
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$95.71
(exc. GST)
$105.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $95.71 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 125-1021
- Mfr. Part No.:
- NSYTJPLA53G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Specifications
Attribute | Value |
---|---|
Series | Thalassa |
Width | 320mm |
Height | 38mm |
Length | 500mm |
Material | Polyester |
Colour | Grey |
For Use With | PLA Enclosure |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Thalassa Series Grey Polyester Enclosure...
- Schneider Electric NSYTJPLA Series Enclosure Canopy, 320mm W, 38mm...
- Schneider Electric NSYT Series Enclosure Canopy, 750mm W, 38mm H...
- Schneider Electric NSYTJPLA Series Enclosure Canopy, 500mm W, 38mm...
- Schneider Electric NSYT Series Enclosure Canopy, 1.25m W, 38mm H...
- Schneider Electric NSY Series Enclosure Canopy, 750mm W, 38mm H...
- Schneider Electric NSYT Series Enclosure Canopy, 1m W, 38mm H For...
- Schneider Electric NSYTJPLA124G Series Enclosure Canopy, 1.25m W,...