Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies, 600mm W, 300mm D For Use With Enclosure
- RS Stock No.:
- 654-296
- Mfr. Part No.:
- NSYTJ6030HD
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$659.15
(exc. GST)
$725.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $659.15 |
*price indicative
- RS Stock No.:
- 654-296
- Mfr. Part No.:
- NSYTJ6030HD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | NSY | |
| Width | 600mm | |
| Depth | 300mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series NSY | ||
Width 600mm | ||
Depth 300mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canopy specifically designed for PanelSeT S3HD compact enclosures. It is mounted on top of the enclosure to provide additional protection in demanding industrial environments. Made of steel with an anti-corrosive coating and a polyester powder finish, it ensures long-term resistance to harsh conditions. Installation is straightforward using screws, and the canopy comes with all necessary fixing elements and an instruction sheet.
Corrosion resistance
UV resistance
IK10 protection
RoHS and REACH compliant
UV resistance
IK10 protection
RoHS and REACH compliant
Related links
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 400mm D For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 42mm H 1008mm L For Use With
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 75mm H 1008mm L For Use With
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 522mm H 806mm L For Use With
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Enclosure Canopies 70mm H, 605mm L For Use
- Schneider Electric NSY Series RAL 7035 PE 545mm H 200mm L for Use with Panelset S3D
- Schneider Electric NSY Series RAL 7035 Top & Bottom Frame 600mm W For Use With Enclosure
- Schneider Electric PanelSeT Accessoires Series Enclosure Canopies 85mm H, 600mm L For Use With Spacial SM/SF

