Bopla TPE Seal for Use with BOS-Streamline 2 Enclosures 24 mm x 83.5 mm x 48.2mm

Subtotal (1 unit)*

$21.64

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.64

*price indicative

RS Stock No.:
770-9369
Mfr. Part No.:
82825005 BS 200 DI-D
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Seal

Product Type

Enclosure Accessory

Length

83.5mm

For Use With

BOS-Streamline 2 Enclosures

Width

48.2mm

Material

TPE

Height

24mm

Colour

Blue

IP Rating

IP65

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

BOS-Streamline Handheld Enclosure


The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.

Flat or inclined design by turning the enclosure half shells

Symmetrical design means it can be used horizontally or vertically

Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)

The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)

Available with or without a battery compartment

Screw covers to hide enclosure screws available separately, light grey or graphite grey

DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.

F variant: Ergonomic handheld enclosure with continuous membrane keypad area.

Note

Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy