Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Tall Design) 19.65 mm x 13.67 mm x
- RS Stock No.:
- 284-1602
- Mfr. Part No.:
- 2201843
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 50
$122.47
(exc. GST)
$134.72
(inc. GST)
- RS Stock No.:
- 284-1602
- Mfr. Part No.:
- 2201843
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Filler Plug | |
| Product Type | Filler Plug | |
| Length | 13.67mm | |
| For Use With | Unoccupied Terminal Points (Tall Design) | |
| Width | 21.35mm | |
| Material | ABS | |
| Height | 19.65mm | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Series | EH | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Filler Plug | ||
Product Type Filler Plug | ||
Length 13.67mm | ||
For Use With Unoccupied Terminal Points (Tall Design) | ||
Width 21.35mm | ||
Material ABS | ||
Height 19.65mm | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Series EH | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Filler plug is an essential component designed for DIN rail housing. Its purpose is to serve as a closure for unoccupied terminal points within the housing. It offers integration of a wide variety of PCB connection technologies for a functional device design.
Easy design in
Complete flexibility
Variable housing form factor
Related links
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Tall Design) 19.65 mm x 13.67 mm x
- Phoenix Contact EH Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- Phoenix Contact BC Series ABS Filler Plug for Use with Unoccupied Terminal Points (Flat Design) 33.39 mm x 13.67 mm x
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure 33.39 mm x 13.67 mm x 13.3mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with Enclosure x 13.67 mm x 16.3mm
- Phoenix Contact EH Series Polycarbonate, ABS Filler Plug for Use with DIN Rail Housing x 21.35mm
- Phoenix Contact EH Series ABS/Polycarbonate Filler Plug for Use with PCB Terminal Blocks x 16.3mm

