OKW A91 Series Steel Battery Contact for Use with For Contacting the Batteries

Subtotal (1 unit)*

$8.10

(exc. GST)

$8.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.10

*price indicative

RS Stock No.:
283-2115
Distrelec Article No.:
150-13-438
Mfr. Part No.:
A9190002
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Accessory Type

Battery Contact

Product Type

Enclosure Accessory

For Use With

For Contacting the Batteries

Material

Steel

Series

A91

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW SET OF BATTERY CLIPS, 2XN/2XAA/2XAAA For contacting the batteries. Note application ART-CASE: only for base suitable (2 x AA).

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy