nVent HOFFMAN URH Series Polyester Rain Canopy for Use with Enclosures 53 mm x 340 mm x 1m

Subtotal (1 unit)*

$197.70

(exc. GST)

$217.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.70

*price indicative

RS Stock No.:
270-1616
Mfr. Part No.:
URH10032
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Rain Canopy

Accessory Type

Rain Canopy

Length

340mm

For Use With

Enclosures

Width

1m

Material

Polyester

Height

53mm

Colour

Light Grey

IP Rating

IP44

Series

URH

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman polyester rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.

IP44 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy