nVent HOFFMAN OFL Series Polyamide Wall Mount Bracket for Use with Enclosures 40 mm x 18mm
- RS Stock No.:
- 270-1508
- Mfr. Part No.:
- OFL1E
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 4 units)*
$11.48
(exc. GST)
$12.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 + | $2.87 | $11.48 |
*price indicative
- RS Stock No.:
- 270-1508
- Mfr. Part No.:
- OFL1E
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Enclosures | |
| Width | 18mm | |
| Material | Polyamide | |
| Height | 40mm | |
| Colour | Light Grey | |
| Series | OFL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Wall Mount Bracket | ||
Product Type Mounting Bracket | ||
For Use With Enclosures | ||
Width 18mm | ||
Material Polyamide | ||
Height 40mm | ||
Colour Light Grey | ||
Series OFL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman mounting brackets for wall fixing. Can be mounted in three different directions and will support approximately a load of 600 N.
Polyamide material
RAL 7035 finish
Related links
- nVent HOFFMAN UWM Series Polyamide Wall Mount Bracket for Use with Enclosure x 18 mm x 52mm
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1964 mm x 562 mm x 18mm
- nVent HOFFMAN SPM Series 304 Stainless Steel Side Panel for Use with Enclosure 1764 mm x 462 mm x 18mm
- Fibox CAB Series Polyamide Wall Bracket for Use with CAB Series
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures
- nVent HOFFMAN AWS Series 316 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures 90.5 mm x 48mm
