nVent HOFFMAN ARF Series Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 1.2m
- RS Stock No.:
- 270-1199
- Mfr. Part No.:
- ARF12030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$565.75
(exc. GST)
$622.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.75 |
*price indicative
- RS Stock No.:
- 270-1199
- Mfr. Part No.:
- ARF12030R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Rain Canopy | |
| Product Type | Rain Canopy | |
| Length | 68mm | |
| For Use With | Enclosures | |
| Width | 1.2m | |
| Material | Steel | |
| Height | 68mm | |
| Colour | Light Grey | |
| Series | ARF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Rain Canopy | ||
Product Type Rain Canopy | ||
Length 68mm | ||
For Use With Enclosures | ||
Width 1.2m | ||
Material Steel | ||
Height 68mm | ||
Colour Light Grey | ||
Series ARF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.
RAL 7035 structured powder coating
- RS Stock No. 2701179
- Mfr. Part No. ARF04030R5
Each
$317.12
- RS Stock No. 2701197
- Mfr. Part No. ARF10030R5
Each
$534.33
- RS Stock No. 2701188
- Mfr. Part No. ARF06030R5
Each
$405.72
- RS Stock No. 2698728
- Mfr. Part No. ARF05030R5
Each
$325.71
Related links
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 1000mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 400mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 68 mm x 500 mm x 300mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosure x 300 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 800mm










