- RS Stock No.:
- 269-8923
- Mfr. Part No.:
- UCK1000
- Brand:
- nVent HOFFMAN
On back order for despatch 06/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$153.56
(exc. GST)
$168.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $153.56 |
- RS Stock No.:
- 269-8923
- Mfr. Part No.:
- UCK1000
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The nVent Hoffman baying kit provides a seal around the machined openings of two bayed enclosures, which ensures that the protection degree is maintained. Kit to allow vertical and/or lateral combinations. Machining is required. UCK maintains the enclosures IP rating.
A baying kit including a gasket and bolts for polyester enclosures
The protection degree of the combined enclosures is maintained
The protection degree of the combined enclosures is maintained
Specifications
Attribute | Value |
---|---|
Type | Sealing Kit |
Length | 1m |
Width | 320mm |
Material | Polyester |
Dimensions | 1000 x 320mm |
Series | UCK |
Related links
- nVent HOFFMAN UCK Series Polyester Sealing Kit, 750 x 320mm
- nVent HOFFMAN UCK Series Polyester Sealing Kit, 500 x 320mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box,...
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box,...
- Schneider Electric NSYPLA Series Double-Door-Door Floor Standing...
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box,...
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box,...
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box,...