nVent HOFFMAN Ag Series Polyethylene Gasket for Use with Enclosures 10 mm x 410 mm x 96mm

Subtotal (1 unit)*

$46.54

(exc. GST)

$51.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.54

*price indicative

RS Stock No.:
269-8697
Mfr. Part No.:
AGC03
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Enclosure Accessory

Accessory Type

Gasket

Length

410mm

For Use With

Enclosures

Width

96mm

Material

Polyethylene

Height

10mm

Colour

Black

Series

Ag

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman polyethylene gasket will guarantee that the enclosure's protection degree is maintained to protect components and equipment installed within it. It is to be used when a wall mounted enclosures combination (MAS/MAD/MAP) is needed. combining gaskets are to be used to bay gland plate openings together.

Provides a sealing between the gland plate and the wall mounted enclosure

The protection degree of the enclosure is maintained

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy