Hammond ABS Enclosure Accessory for Use with Ritec RP Series Enclosures x 28 mm x 16mm

Subtotal (1 unit)*

$6.35

(exc. GST)

$6.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.35

*price indicative

RS Stock No.:
261-0771
Mfr. Part No.:
MF0061
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Feet

Accessory Type

Enclosure Accessory

Length

28mm

For Use With

Ritec RP Series Enclosures

Width

16mm

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW
The Hammond light grey ABS plastic mounting feet for smaller RP series enclosures.

REACH & RoHS Compliant

UL94 HB flame rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy