Subtotal (1 unit)*
$60.18
(exc. GST)
$66.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.18 |
*price indicative
- RS Stock No.:
- 255-2132
- Mfr. Part No.:
- 001955
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Material Rubber | ||
- COO (Country of Origin):
- PL
The Legrand direct perforation tips is plexo, mounting accessory for enclosure, set comprising 2 Ø32mm ISO end caps for Ø12mm to Ø25mm cable - 5 Ø25mm ISO end caps for Ø9mm to Ø18mm cable - 10 Ø20mm ISO end caps for Ø4mm to Ø13mm cable.
Set of ISO bits
IP55 protection class
Rubber material
IP55 protection class
Rubber material
