- RS Stock No.:
- 253-9532
- Mfr. Part No.:
- 1554BGASKET
- Brand:
- Hammond
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$5.19
(exc. GST)
$5.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.19 |
- RS Stock No.:
- 253-9532
- Mfr. Part No.:
- 1554BGASKET
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Hammond replacement gasket is used for 1554, 1555 B and B2 enclosures. The length of the product is 66 mm and width is 66 mm.
Made of silicone
Pack of 2
Pack of 2
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 66mm |
For Use With | 1554 & 1555 B & B2 Enclosures |
Width | 66mm |
Material | Silicone |
Related links
- Hammond Steel Mounting Plate, 66mm W, 66mm L for Use with 1554 &...
- Hammond Silicone Gasket for Use with 1554 & 1555 X Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 W & W2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 Q & Q2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 U & U2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 L & L2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 V, & V2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 VA, VA2 &...